-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32L562VET3-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 540 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7424 | Buy Now |
DISTI #
STM32L562VET3
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M33 RISC 512KB Flash 1.71V to 3.6V 100-Pin LQFP Tray - Trays (Alt: STM32L562VET3) Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.8995 / $7.8512 | Buy Now |
DISTI #
511-STM32L562VET3
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes Flash RoHS: Compliant | 0 |
|
$7.1000 / $7.7500 | Order Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 110 MHz with 512 kbytes of Flash memory RoHS: Compliant Min Qty: 1 | 0 |
|
$8.1100 / $10.9900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks | 0 |
|
$6.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L562VET3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L562VET3
STMicroelectronics
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |