Part Details for STM32L476RGT6 by STMicroelectronics
Results Overview of STM32L476RGT6 by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L476RGT6 Information
STM32L476RGT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L476RGT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5491
|
Newark | Mcu, 32Bit, 80Mhz, Lqfp-64, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29441 |
|
$8.4300 / $11.4900 | Buy Now |
DISTI #
497-15877-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5324 In Stock |
|
$5.5752 / $9.3100 | Buy Now |
DISTI #
STM32L476RGT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32... more RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray |
24388 |
|
$4.8925 / $5.1982 | Buy Now |
DISTI #
58Y5491
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Bulk (Alt: 58Y549... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk |
8188 Partner Stock |
|
$7.6000 / $9.6700 | Buy Now |
DISTI #
511-STM32L476RGT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OT... more RoHS: Compliant | 7604 |
|
$5.5500 / $11.3700 | Buy Now |
DISTI #
V79:2366_30162443
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 48903 |
|
$4.9810 / $8.4010 | Buy Now |
DISTI #
V36:1790_13796871
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2452 | Americas - 6 |
|
$5.0180 / $8.7640 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM RoHS: Compliant Min Qty: 1 | 7604 |
|
$6.2400 / $11.1400 | Buy Now |
|
Future Electronics | STM32L Series 1 MB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray |
700 Tray |
|
$4.5300 / $4.9200 | Buy Now |
|
Future Electronics | STM32L Series 1 MB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$4.5300 / $4.9200 | Buy Now |