-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB Device, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L452REI6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7169
|
Newark | Mcu, Arm Cortex-M4, 80Mhz, Ufbga-64, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0900 | Buy Now |
DISTI #
497-STM32L452REI6-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64UFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1590 In Stock |
|
$3.9829 / $6.8700 | Buy Now |
DISTI #
STM32L452REI6
|
Avnet Americas | STMSTM32L452REI6 - Bulk (Alt: STM32L452REI6) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7728 / $3.8514 | Buy Now |
DISTI #
511-STM32L452REI6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 512 kbytes of Flash USB Devi... more RoHS: Compliant | 3282 |
|
$3.9800 / $6.8700 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB Device, DFSDM RoHS: Compliant Min Qty: 1 | 3282 |
|
$3.9600 / $6.7300 | Buy Now |
DISTI #
STM32L452REI6
|
Avnet Silica | STMSTM32L452REI6 (Alt: STM32L452REI6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 490 |
|
Buy Now | |
DISTI #
STM32L452REI6
|
Avnet Silica | MCU 32Bit STM32 ARM CortexM4 RISC 128KB Flash 171V to 36V 64Pin UFBGA TR (Alt: STM32L452REI6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L452REI6
|
EBV Elektronik | STMSTM32L452REI6 (Alt: STM32L452REI6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1148 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 512KB FLASH 64UFBGA / ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80M... more | 3600 |
|
$6.4140 / $9.6209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L452REI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L452REI6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB Device, DFSDM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-05-28 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L452REI6 is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage range.
The internal oscillator (HSI) on the STM32L452REI6 can be configured using the RCC_HSICFGR register. Set the HSITRIM bits to adjust the oscillator frequency, and the HSICAL bits to adjust the oscillator calibration.
The maximum current consumption of the STM32L452REI6 depends on the operating mode and frequency. In Run mode, the maximum current consumption is around 350 mA at 32 MHz, and in Low Power Run mode, it is around 150 mA at 32 MHz.
The DMA controller on the STM32L452REI6 can be used to transfer data between peripherals and memory. Configure the DMA channel, set the transfer mode, and enable the DMA interrupt to use the DMA controller.
The VBAT pin on the STM32L452REI6 is used to connect a battery or a supercapacitor to store the backup registers and the real-time clock (RTC) when the device is powered off.