-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB Device, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L452CEU3 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7167
|
Newark | Mcu, Arm Cortex-M4, 80Mhz, Ufqfpn-48, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2332 |
|
$6.6600 / $9.5800 | Buy Now |
DISTI #
497-18598-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 48UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3019 / $7.3900 | Buy Now |
DISTI #
STM32L452CEU3
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray - Bulk (Alt: STM32L452CE... more RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7161 / $4.3022 | Buy Now |
DISTI #
511-STM32L452CEU3
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 512 kbytes of Flash USB Devi... more RoHS: Compliant | 1644 |
|
$4.3900 / $7.3900 | Buy Now |
DISTI #
V36:1790_17599867
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 48-Pin UFQFPN Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2451 | Americas - 258 |
|
$4.5120 / $7.8730 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB Device, DFSDM RoHS: Compliant Min Qty: 1 | 1644 |
|
$4.4100 / $7.2400 | Buy Now |
|
Future Electronics | MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 512 kbytes of Flash USB Device RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Lead time: 12 Weeks Container: Tray |
1560 Tray |
|
$3.7200 | Buy Now |
DISTI #
87765067
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 48-Pin UFQFPN Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2451 | Americas - 258 |
|
$4.5120 / $7.8730 | Buy Now |
|
Ameya Holding Limited | UFQFPN 7X7X0.55 48L | 2083 |
|
RFQ | |
DISTI #
STM32L452CEU3
|
Avnet Silica | MCU 32Bit ARM CortexM4F RISC 512KB Flash 171V to 36V 48Pin UFQFPN Tray (Alt: STM32L452CEU3) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days | Silica - 1300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L452CEU3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L452CEU3
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB Device, DFSDM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-05-28 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |