-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6754
|
Newark | Mcu, Arm Cortex-M4, 80Mhz, Wlcsp-64, Product Range:Arm Cortex-M4 Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:256Kb, Ram Memory Size:64Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L431RCY6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6200 | Buy Now |
DISTI #
497-17944-1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4840 In Stock |
|
$2.5424 / $4.6900 | Buy Now |
DISTI #
STM32L431RCY6TR
|
Avnet Americas | MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 64-Pin CSP ECOPACK2 T/R - Tape and Reel (Alt: STM32L431RCY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.2435 / $2.4876 | Buy Now |
DISTI #
511-STM32L431RCY6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 Kbytes of Flash RoHS: Compliant | 0 |
|
$2.3800 | Order Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory RoHS: Compliant Min Qty: 1 | 0 |
|
$2.6900 / $4.6000 | Buy Now |
|
Future Electronics | STM32L Series 256 KB Flash 64 KB RAM SMT 32-Bit Microcontroller - WLCSP-64 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 5000Reel |
|
$2.2700 | Buy Now |
|
Future Electronics | STM32L Series 256 KB Flash 64 KB RAM SMT 32-Bit Microcontroller - WLCSP-64 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.2700 | Buy Now |
|
ComSIT USA | ULTRA-LOW-POWER ARM CORTEX-M4 32-BIT MCU+FPU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PBGA64 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32L431RCY6TR
|
Avnet Silica | MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 64-Pin CSP ECOPACK2 T/R (Alt: STM32L431RCY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L431RCY6TR
|
EBV Elektronik | MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 64-Pin CSP ECOPACK2 T/R (Alt: STM32L431RCY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L431RCY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L431RCY6TR
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-64 | |
Manufacturer Package Code | WLCSP 64L DIE 435 P 0.35 MM | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B64 | |
Length | 3.141 mm | |
Number of DMA Channels | 14 | |
Number of I/O Lines | 52 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.576 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.127 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |