Datasheets
STM32L162ZDT6 by: STMicroelectronics

Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 3xOp-amp, AES

Part Details for STM32L162ZDT6 by STMicroelectronics

Overview of STM32L162ZDT6 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for STM32L162ZDT6

Part # Distributor Description Stock Price Buy
DISTI # 497-18962-ND
DigiKey IC MCU 32BIT 384KB FLASH 144LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray Temporarily Out of Stock
  • 1 $12.5100
  • 10 $9.8330
  • 60 $8.6670
  • 120 $8.3515
  • 240 $8.0919
  • 480 $7.8782
  • 960 $7.7023
$7.7023 / $12.5100 Buy Now
DISTI # STM32L162ZDT6
Avnet Americas MCU 32-bit STM32L ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32L162ZDT6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Tray 0
  • 360 $9.0944
  • 720 $6.8827
  • 1,440 $6.7998
  • 2,160 $6.7188
  • 2,880 $6.6398
$6.6398 / $9.0944 Buy Now
DISTI # 511-STM32L162ZDT6
Mouser Electronics ARM Microcontrollers - MCU STM32L16 Low Power M3 384kB 32MHz MCU RoHS: Compliant 40
  • 1 $11.9600
  • 10 $10.9900
  • 25 $10.5400
  • 100 $9.2800
  • 250 $8.8300
  • 360 $8.2600
$8.2600 / $11.9600 Buy Now
STMicroelectronics Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 3xOp-amp, AES RoHS: Compliant Min Qty: 1 40
  • 1 $11.7200
  • 10 $10.7700
  • 25 $10.3300
  • 100 $9.0900
  • 250 $8.9000
  • 360 $7.5600
$7.5600 / $11.7200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks 0
  • 360 $6.6400
$6.6400 Buy Now
DISTI # STM32L162ZDT6
Avnet Silica MCU 32-bit STM32L ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray (Alt: STM32L162ZDT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32L162ZDT6
EBV Elektronik MCU 32-bit STM32L ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray (Alt: STM32L162ZDT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

Part Details for STM32L162ZDT6

STM32L162ZDT6 CAD Models

STM32L162ZDT6 Part Data Attributes

STM32L162ZDT6 STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32L162ZDT6 STMicroelectronics Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 3xOp-amp, AES
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES
Address Bus Width 26
Bit Size 32
CPU Family CORTEX-M3
Clock Frequency-Max 24 MHz
DMA Channels YES
External Data Bus Width 16
JESD-30 Code S-PQFP-G144
Length 20 mm
Number of I/O Lines 115
Number of Terminals 144
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 49152
ROM (words) 393216
ROM Programmability FLASH
Speed 32 MHz
Supply Current-Max 12.3 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for STM32L162ZDT6

This table gives cross-reference parts and alternative options found for STM32L162ZDT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L162ZDT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
STM32L162ZDT6TR STMicroelectronics Check for Price RISC MICROCONTROLLER STM32L162ZDT6 vs STM32L162ZDT6TR
Part Number Manufacturer Composite Price Description Compare
STM32L162ZDT7 STMicroelectronics Check for Price RISC MICROCONTROLLER STM32L162ZDT6 vs STM32L162ZDT7
STM32L162ZDT7TR STMicroelectronics Check for Price RISC MICROCONTROLLER STM32L162ZDT6 vs STM32L162ZDT7TR
STM32L162ZDT6D STMicroelectronics Check for Price RISC MICROCONTROLLER STM32L162ZDT6 vs STM32L162ZDT6D
STM32L162ZDT7D STMicroelectronics Check for Price RISC MICROCONTROLLER STM32L162ZDT6 vs STM32L162ZDT7D

STM32L162ZDT6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L162ZDT6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L162ZDT6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32L162ZDT6 would you like to use for your alert(s)?
  • Please alert me when STM32L162ZDT6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L162ZDT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L162ZDT6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L162ZDT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L162ZDT6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L162ZDT6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: