STM32L162RCT7
STMicroelectronics
Description: IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,64PIN,PLASTIC

Overview of STM32L162RCT7 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for STM32L162RCT7 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM32L162RCT7 by STMicroelectronics

STM32L162RCT7
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M3
Clock Frequency-Max
24 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
Length
10 mm
Number of I/O Lines
51
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
262144
ROM Programmability
FLASH
Speed
32 MHz
Supply Current-Max
9.6 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32L162RCT7
    STMicroelectronics
    IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,64PIN,PLASTIC
    VS

Alternate Parts for STM32L162RCT7

This table gives cross-reference parts and alternative options found for STM32L162RCT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L162RCT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32L162RCT6 Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 2xOp-amp, AES STMicroelectronics STM32L162RCT7 vs STM32L162RCT6
Part Number Description Manufacturer Compare
STM32L162RCT6DTR RISC MICROCONTROLLER STMicroelectronics STM32L162RCT7 vs STM32L162RCT6DTR
STM32L151RCT6DTR RISC MICROCONTROLLER STMicroelectronics STM32L162RCT7 vs STM32L151RCT6DTR
STM32L152RCT6TR Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 3xOp-amp STMicroelectronics STM32L162RCT7 vs STM32L152RCT6TR
STM32L151RCY6TR Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 3xOp-amp STMicroelectronics STM32L162RCT7 vs STM32L151RCY6TR
STM32L152UCY6 RISC MICROCONTROLLER STMicroelectronics STM32L162RCT7 vs STM32L152UCY6
STM32L152UCY6D RISC MICROCONTROLLER STMicroelectronics STM32L162RCT7 vs STM32L152UCY6D
STM32L151RCY6DTR Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp STMicroelectronics STM32L162RCT7 vs STM32L151RCY6DTR
STM32L152RCT6D Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 3xOp-amp STMicroelectronics STM32L162RCT7 vs STM32L152RCT6D
STM32L152RCT6AD RISC MICROCONTROLLER STMicroelectronics STM32L162RCT7 vs STM32L152RCT6AD
STM32L151RCT6D RISC MICROCONTROLLER STMicroelectronics STM32L162RCT7 vs STM32L151RCT6D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L162RCT7 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L162RCT7 by STMicroelectronics

  • Please alert me when STM32L162RCT7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32L162RCT7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L162RCT7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32L162RCT7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L162RCT7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L162RCT7 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: