-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 3xOp-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L152VCT6A by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32L152VCT6A-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 540 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0855 | Buy Now |
DISTI #
STM32L152VCT6A
|
Avnet Americas | MCU 32-bit STM32L ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM3... more RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.1160 / $5.4357 | Buy Now |
DISTI #
511-STM32L152VCT6A
|
Mouser Electronics | ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU RoHS: Compliant | 490 |
|
$5.5700 / $5.6500 | Buy Now |
DISTI #
V36:1790_06564088
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2230 | Americas - 76 |
|
$2.5370 / $5.2083 | Buy Now |
|
STMicroelectronics | Ultra-low-power Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 3xOp-amp RoHS: Compliant Min Qty: 1 | 490 |
|
$5.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray |
894 Tray |
|
$4.6400 / $5.0400 | Buy Now |
|
Future Electronics | STM32L Series 256 KB Flash 32 KB SRAM 32 MHz 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$4.6400 / $5.0400 | Buy Now |
DISTI #
67585130
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 76 |
|
$5.0730 | Buy Now |
DISTI #
STM32L152VCT6A
|
Avnet Silica | MCU 32bit STM32L ARM Cortex M3 RISC 256KB Flash 18V25V33V 100Pin LQFP Tray (Alt: STM32L152VCT6A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L152VCT6A
|
EBV Elektronik | MCU 32bit STM32L ARM Cortex M3 RISC 256KB Flash 18V25V33V 100Pin LQFP Tray (Alt: STM32L152VCT6A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L152VCT6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L152VCT6A
STMicroelectronics
Ultra-low-power Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 3xOp-amp
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L152VCT6A is 32 MHz.
The STM32L152VCT6A has 256 KB of flash memory.
Yes, the STM32L152VCT6A can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.
The power consumption of the STM32L152VCT6A in sleep mode is typically around 1.5 μA/MHz, depending on the specific sleep mode and configuration.
Yes, the STM32L152VCT6A is rated for operation in the industrial temperature range of -40°C to 85°C.