-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L151R8H6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11550-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2974 In Stock |
|
$3.8354 / $6.7300 | Buy Now |
DISTI #
STM32L151R8H6
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 64-Pin BGA Tray - Trays (Alt: STM32L151R8H... more RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.3520 / $3.5615 | Buy Now |
DISTI #
511-STM32L151R8H6
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 64kb UltralowPower RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
86938563
|
Verical | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 5920 |
|
$3.5746 / $5.4822 | Buy Now |
|
Quest Components | 19 |
|
$16.6500 / $20.2500 | Buy Now | |
DISTI #
STM32L151R8H6
|
Avnet Silica | MCU 32bit Low Power STM32L ARM CortexM3 RISC 64kB Flash 64Pin BGA Tray (Alt: STM32L151R8H6) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 14 Weeks, 0 Days | Silica - 2560 |
|
Buy Now | |
DISTI #
STM32L151R8H6
|
EBV Elektronik | MCU 32bit Low Power STM32L ARM CortexM3 RISC 64kB Flash 64Pin BGA Tray (Alt: STM32L151R8H6) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1659 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L151R8H6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151R8H6
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
Length | 5 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L151R8H6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151R8H6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32L151R8H6A | STMicroelectronics | $1.8501 | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB | STM32L151R8H6 vs STM32L151R8H6A |
STM32L151R8H6T | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L151R8H6 vs STM32L151R8H6T |
STM32L151R8H6TTR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L151R8H6 vs STM32L151R8H6TTR |
STM32L151R8H6TR | STMicroelectronics | Check for Price | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB | STM32L151R8H6 vs STM32L151R8H6TR |
The maximum clock frequency of the STM32L151R8H6 is 32 MHz.
The STM32L151R8H6 has 64 KB of flash memory.
Yes, the STM32L151R8H6 can operate at 1.8V, but it is not recommended for optimal performance. The recommended operating voltage is 3.3V.
No, the STM32L151R8H6 does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
Yes, the STM32L151R8H6 is rated for operation in the industrial temperature range of -40°C to 85°C.