-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9944
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 32Mhz, Lqfp-48, Product Range:Stm32 Family Stm32L1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Stmicroelectronics STM32L151CCT6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1180 |
|
$5.7800 / $8.4700 | Buy Now |
DISTI #
497-17518-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
913 In Stock |
|
$3.8665 / $7.0800 | Buy Now |
DISTI #
STM32L151CCT6
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 256kB Flash 48-Pin LQFP Tray - Trays (Alt: STM32L151CCT6) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.8432 / $4.3733 | Buy Now |
DISTI #
511-STM32L151CCT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra Low M3 ARM 128 Kbytes 32 MHz RoHS: Compliant | 4344 |
|
$3.8000 / $7.0800 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp RoHS: Compliant Min Qty: 1 | 4344 |
|
$4.3000 / $6.9400 | Buy Now |
|
Future Electronics | STM32L Series 256 kB Flash 32 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 21250Tray |
|
$3.9400 / $4.1600 | Buy Now |
|
Future Electronics | STM32L Series 256 kB Flash 32 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 59 Package Multiple: 250 Container: Tray | 59Tray |
|
$4.1200 | Buy Now |
|
Future Electronics | STM32L Series 256 kB Flash 32 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Container: Tray | 0Tray |
|
$3.9400 / $4.1600 | Buy Now |
DISTI #
STM32L151CCT6
|
TME | IC: ARM microcontroller, 32MHz, LQFP48, 1.8÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$4.8900 / $7.3600 | RFQ |
DISTI #
STM32L151CCT6
|
Avnet Silica | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 256kB Flash 48-Pin LQFP Tray (Alt: STM32L151CCT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 2250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L151CCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151CCT6
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Description | STMicroelectronics STM32L151CCT6, 32bit ARM Cortex M3 Microcontroller, 32MHz, 256 kB Flash, 48-Pin LQFP | |
Samacsys Manufacturer | STMicroelectronics | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L151CCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151CCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L151CCT6J | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp | STMicroelectronics | STM32L151CCT6 vs STM32L151CCT6J |
STM32L151CCT7 | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp | STMicroelectronics | STM32L151CCT6 vs STM32L151CCT7 |
STM32L151CCT7TR | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp | STMicroelectronics | STM32L151CCT6 vs STM32L151CCT7TR |
STM32L151CCT6TR | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp | STMicroelectronics | STM32L151CCT6 vs STM32L151CCT6TR |