-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L151CBT6D by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7786
|
Newark | 32 Bit Microcontroller, Ultra Low Power, Arm Cortex-M3, 32 Mhz, 128 Kb, 16 Kb, 48, Lqfp Rohs Complia... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$5.7500 | Buy Now |
DISTI #
STM32L151CBT6D-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0092 | Buy Now |
DISTI #
STM32L151CBT6D
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 128kB Flash 48-Pin LQFP Tray - Trays (Alt: STM32L151C... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8489 / $3.9291 | Buy Now |
DISTI #
STM32L151CBT6D
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 128kB Flash 48-Pin LQFP Tray - Trays (Alt: STM32L151C... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8489 / $3.9291 | Buy Now |
DISTI #
511-STM32L151CBT6D
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 128 Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
STM32L151CBT6D
|
Avnet Silica | MCU 32bit Low Power STM32L ARM CortexM3 RISC 128kB Flash 48Pin LQFP Tray (Alt: STM32L151CBT6D) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L151CBT6D
|
EBV Elektronik | MCU 32bit Low Power STM32L ARM CortexM3 RISC 128kB Flash 48Pin LQFP Tray (Alt: STM32L151CBT6D) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 2600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L151CBT6D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151CBT6D
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L151CBT6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151CBT6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32L151CBT6 | STMicroelectronics | $4.6329 | Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB | STM32L151CBT6D vs STM32L151CBT6 |
STM32L151CBT6DTR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STM32L151CBT6D vs STM32L151CBT6DTR |
STM32L151CBT6AD | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STM32L151CBT6D vs STM32L151CBT6AD |
The maximum clock frequency of the STM32L151CBT6D is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage range.
To achieve the best accuracy, the internal oscillator should be calibrated using the HSICAL trim value stored in the device's memory. This value can be read using the `RCC_HSICALR` register.
The minimum voltage required for the STM32L151CBT6D to operate is 1.8V, but it can operate down to 1.65V with some limitations on the clock frequency and peripherals.
The STM32L151CBT6D has several low-power modes, including Sleep, Stop, and Standby. These modes can be entered using the `PWR` peripheral and configured using the `PWR_CR` and `PWR_CSR` registers.
The maximum current consumption of the STM32L151CBT6D depends on the operating frequency, voltage, and peripherals used. According to the datasheet, the maximum current consumption is around 20mA at 32MHz and 3.3V.