-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L151C8T6ATR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32L151C8T6ATR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 2400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9684 | Buy Now |
DISTI #
STM32L151C8T6ATR
|
Avnet Americas | ARM Based Microcontroller 32-Bit 2V to 3.6V RISC 32MHz 48-Pin LQFP Surface Mount T/R - Tape and Reel... more RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.7571 / $2.8146 | Buy Now |
DISTI #
STM32L151C8T6ATR
|
Avnet Americas | ARM Based Microcontroller 32-Bit 2V to 3.6V RISC 32MHz 48-Pin LQFP Surface Mount T/R - Tape and Reel... more RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.7571 / $2.8146 | Buy Now |
DISTI #
511-STM32L151C8T6ATR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 64 Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 0 |
|
$2.9300 / $7.0800 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 0 |
|
$3.6100 / $6.9400 | Buy Now |
DISTI #
86895099
|
Verical | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Date Code: 2434 | Americas - 2400 |
|
$2.9567 | Buy Now |
DISTI #
STM32L151C8T6ATR
|
EBV Elektronik | ARM Based Microcontroller 32Bit 2V to 36V RISC 32MHz 48Pin LQFP Surface Mount TR (Alt: STM32L151C8T6... more RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | EBV - 16800 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 76723 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 64KB FLASH 48LQFP | 8060 |
|
$3.9275 / $5.8913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L151C8T6ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151C8T6ATR
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L151C8T6ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151C8T6ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32L151C8T6DTR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STM32L151C8T6ATR vs STM32L151C8T6DTR |
STM32L151C8T7ATR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STM32L151C8T6ATR vs STM32L151C8T7ATR |
STM32L151C8T6D | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STM32L151C8T6ATR vs STM32L151C8T6D |
STM32L151C8T6 | STMicroelectronics | $2.7149 | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB | STM32L151C8T6ATR vs STM32L151C8T6 |
STM32L151C8T7A | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STM32L151C8T6ATR vs STM32L151C8T7A |
STM32L151C8T6A | STMicroelectronics | $3.8617 | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB | STM32L151C8T6ATR vs STM32L151C8T6A |
STM32L151C8T7AD | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STM32L151C8T6ATR vs STM32L151C8T7AD |
STM32L151C8T6ADTR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STM32L151C8T6ATR vs STM32L151C8T6ADTR |
STM32L151C8T7ADTR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STM32L151C8T6ATR vs STM32L151C8T7ADTR |
STM32L151C8T6TTR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L151C8T6ATR vs STM32L151C8T6TTR |
The maximum clock frequency of the STM32L151C8T6ATR is 32 MHz, which can be achieved using an external crystal oscillator or an internal high-speed internal oscillator (HSI).
The STM32L151C8T6ATR consumes around 350 nA/MHz in low-power mode (Stop mode) with the real-time clock (RTC) running, and around 1.3 μA in shutdown mode.
No, the STM32L151C8T6ATR is a 3.6V maximum rating device, and it's not recommended to use it with a 5V power supply. Using a 5V power supply may damage the device.
The STM32L151C8T6ATR has 3 USARTs (Universal Synchronous Asynchronous Receiver Transmitter) that can be used as UARTs, USARTs, or IrDA interfaces.
Yes, the STM32L151C8T6ATR has a USB 2.0 full-speed device interface that can be used for USB applications, but it does not have a USB host interface.