-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB, AES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L082KBU6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7048
|
Newark | Mcu, 32Bit, 32Mhz, Ufqfpn-32, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Architec... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4880 |
|
$3.6700 / $5.4500 | Buy Now |
DISTI #
497-18585-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 32UFQFPN Min Qty: 1 Lead time: 15 Weeks Container: Tray |
3214 In Stock |
|
$2.3198 / $4.2600 | Buy Now |
DISTI #
STM32L082KBU6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 32-Pin UFQFPN Tube - Bulk (Alt: STM32L082K... more RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0144 / $2.1411 | Buy Now |
DISTI #
511-STM32L082KBU6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 128-Kbytes of Flash , 32 MHz CPU, USB,... more RoHS: Compliant | 1827 |
|
$2.3100 / $4.2600 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB, AES RoHS: Compliant Min Qty: 1 | 1827 |
|
$2.3600 / $4.1800 | Buy Now |
DISTI #
STM32L082KBU6
|
TME | IC: STM32 ARM microcontroller, 32MHz, UFQFPN32, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$2.7700 / $4.8900 | RFQ |
DISTI #
STM32L082KBU6
|
IBS Electronics | ULTRA-LOW-POWER ARM CORTEX-M0+, MCU WITH 128-KBYTES FLASH 32 MHZ CPU USB AES Min Qty: 2940 Package Multiple: 1 | 0 |
|
$2.6733 | Buy Now |
DISTI #
STM32L082KBU6
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M0 RISC 128KB Flash 25V33V 32Pin UFQFPN Tube (Alt: STM32L082KBU6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days | Silica - 490 |
|
Buy Now | |
DISTI #
STM32L082KBU6
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M0 RISC 128KB Flash 25V33V 32Pin UFQFPN Tube (Alt: STM32L082KBU6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days | EBV - 3430 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 2934 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L082KBU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L082KBU6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB, AES
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 29 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 20480 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L082KBU6 is 32 MHz.
The STM32L082KBU6 has 128 KB of flash memory.
Yes, the STM32L082KBU6 can operate at 1.8V, but it is not recommended for new designs. The recommended operating voltage is 3.3V.
No, the STM32L082KBU6 does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
The STM32L082KBU6 has 3 UARTs.