-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7042
|
Newark | Mcu, 32Bit, 32Mhz, Lqfp-32 Rohs Compliant: Yes |Stmicroelectronics STM32L072KZT6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6684 |
|
$4.3100 / $6.5600 | Buy Now |
DISTI #
497-19668-ND
|
DigiKey | IC MCU 32BIT 192KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2588 In Stock |
|
$2.7675 / $5.5100 | Buy Now |
DISTI #
STM32L072KZT6
|
Avnet Americas | MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 32-Pin LQFP Tray - Bulk (Alt: STM32L072KZT6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6890 / $3.0598 | Buy Now |
DISTI #
511-STM32L072KZT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 23395 |
|
$2.6400 / $5.3500 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 23400 |
|
$3.0600 / $5.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.5800 | Buy Now |
DISTI #
STM32L072KZT6
|
TME | IC: ARM microcontroller, 32MHz, LQFP32, 1.8÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$3.2400 / $5.7200 | RFQ |
DISTI #
STM32L072KZT6
|
Avnet Silica | MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 32-Pin LQFP Tray (Alt: STM32L072KZT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 500 |
|
Buy Now | |
DISTI #
STM32L072KZT6
|
EBV Elektronik | MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 32-Pin LQFP Tray (Alt: STM32L072KZT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L072KZT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L072KZT6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-32 | |
Manufacturer Package Code | LQFP 32 7x7x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 20480 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |