-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32L052C6U6-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48UFQFPN Min Qty: 1560 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7294 | Buy Now |
DISTI #
STM32L052C6U6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ RISC 32K-Bytes Flash 2.5V/3.3V 49-Pin UFQFPN Tray - Trays (Alt: STM32L052C6U6) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.5043 | Buy Now |
DISTI #
511-STM32L052C6U6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32 Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 0 |
|
$1.6000 / $1.7500 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 0 |
|
$2.0400 / $3.2500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1560 Package Multiple: 1560 Lead time: 15 Weeks | 0 |
|
$1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L052C6U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L052C6U6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |