Part Details for STM32L051T8Y6TR by STMicroelectronics
Results Overview of STM32L051T8Y6TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L051T8Y6TR Information
STM32L051T8Y6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L051T8Y6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19014-1-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 36WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14524 In Stock |
|
$1.5022 / $3.7700 | Buy Now |
DISTI #
STM32L051T8Y6TR
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 36-Pin Std WLCSP T/R - Tape and Ree... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3821 / $1.4685 | Buy Now |
DISTI #
511-STM32L051T8Y6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz CPU RoHS: Compliant | 8138 |
|
$1.4600 / $3.1000 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 | 8138 |
|
$1.7200 / $2.6600 | Buy Now |
DISTI #
STM32L051T8Y6TR
|
IBS Electronics | ULTRA-LOW-POWER ARM CORTEX-M0+, MCU WITH 64 KBYTES FLASH 32 MHZ CPU Min Qty: 5000 Package Multiple: 1 | 0 |
|
$1.8487 | Buy Now |
DISTI #
STM32L051T8Y6TR
|
Avnet Silica | MCU 32Bit Ultra Low Power STM32L ARM Cortex M0 RISC 64kB Flash 36Pin Std WLCSP TR (Alt: STM32L051T8Y... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
STM32L051T8Y6TR
|
EBV Elektronik | MCU 32Bit Ultra Low Power STM32L ARM Cortex M0 RISC 64kB Flash 36Pin Std WLCSP TR (Alt: STM32L051T8Y... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 5177 |
|
RFQ |