Part Details for STM32L021G4U6 by STMicroelectronics
Overview of STM32L021G4U6 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32L021G4U6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8778
|
Newark | Stm32L |Stmicroelectronics STM32L021G4U6 Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM32L021G4U6-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 28UFQFPN Min Qty: 2940 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2495 | Buy Now |
DISTI #
STM32L021G4U6
|
Avnet Americas | Ultra-low-power 32-bit MCU ARM-based Cortex-M0+ - Bulk (Alt: STM32L021G4U6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2788 / $1.3338 | Buy Now |
DISTI #
511-STM32L021G4U6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 16-Kbytes of Flash , 32 MHz CPU, AES RoHS: Compliant | 0 |
|
$1.2300 / $1.2400 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU, AES RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5800 / $2.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 | 0 |
|
$1.1500 | Buy Now |
DISTI #
STM32L021G4U6
|
Avnet Silica | Ultra-low-power 32-bit MCU ARM-based Cortex-M0+ (Alt: STM32L021G4U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L021G4U6
|
EBV Elektronik | Ultra-low-power 32-bit MCU ARM-based Cortex-M0+ (Alt: STM32L021G4U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STM32L021G4U6
STM32L021G4U6 CAD Models
STM32L021G4U6 Part Data Attributes:
|
STM32L021G4U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L021G4U6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU, AES
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HVQCCN, | |
Manufacturer Package Code | UFQFPN 28 4x4x0.55 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |