-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU, AES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0227
|
Newark | Mcu, 32Bit, 32Mhz, Tssop-14, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:32Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:14Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L021D4P6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4292 |
|
$1.2400 / $2.7000 | Buy Now |
DISTI #
497-17481-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
413 In Stock |
|
$1.0923 / $2.4800 | Buy Now |
DISTI #
STM32L021D4P6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 16KB Flash 1.8V to 3.6V 14-Pin TSSOP Tube - Bulk (Alt: STM32L021D4P6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0860 / $1.2358 | Buy Now |
DISTI #
511-STM32L021D4P6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 16-Kbytes of Flash , 32 MHz CPU, AES RoHS: Compliant | 2750 |
|
$1.0800 / $2.4700 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU, AES RoHS: Compliant Min Qty: 1 | 2750 |
|
$1.4400 / $2.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 | 0 |
|
$1.0500 | Buy Now |
DISTI #
STM32L021D4P6
|
Avnet Silica | MCU 32-Bit ARM Cortex-M0+ RISC 16KB Flash 1.8V to 3.6V 14-Pin TSSOP Tube (Alt: STM32L021D4P6) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L021D4P6
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M0+ RISC 16KB Flash 1.8V to 3.6V 14-Pin TSSOP Tube (Alt: STM32L021D4P6) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L021D4P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L021D4P6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU, AES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TSSOP 14 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 5 mm | |
Number of I/O Lines | 11 | |
Number of Terminals | 14 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |