-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power value line Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L010RBT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2914
|
Newark | Mcu, 32Bit, 32Mhz, Lqfp-64, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Architectu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 686 |
|
$1.6300 / $2.8100 | Buy Now |
DISTI #
497-19665-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
5861 In Stock |
|
$1.4472 / $2.8100 | Buy Now |
DISTI #
STM32L010RBT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.8V to 3.6V 64-Pin LQFP Tray - Trays (Alt: STM32L010RBT6... more RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.2687 / $1.3480 | Buy Now |
DISTI #
511-STM32L010RBT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power value line Arm Cortex-M0+ MCU 128-Kbytes of Flash , 32 MH... more RoHS: Compliant | 15087 |
|
$1.4600 / $2.8100 | Buy Now |
|
STMicroelectronics | Ultra-low-power value line Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 | 15087 |
|
$1.6100 / $2.7500 | Buy Now |
DISTI #
30676111
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 2765 |
|
$1.3702 / $2.8231 | Buy Now |
DISTI #
STM32L010RBT6
|
TME | IC: STM32 ARM microcontroller, 32MHz, LQFP64, 1.8÷3.6VDC, STM32L0 Min Qty: 1 | 0 |
|
$1.8500 / $3.2500 | RFQ |
DISTI #
STM32L010RBT6
|
Avnet Silica | MCU 32Bit ARM CortexM0 RISC 128KB Flash 18V to 36V 64Pin LQFP Tray (Alt: STM32L010RBT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 320 |
|
Buy Now | |
DISTI #
STM32L010RBT6
|
EBV Elektronik | MCU 32Bit ARM CortexM0 RISC 128KB Flash 18V to 36V 64Pin LQFP Tray (Alt: STM32L010RBT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | ARM-M0 32MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | 32 |
|
$2.1032 / $3.2271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L010RBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L010RBT6
STMicroelectronics
Ultra-low-power value line Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 10 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L010RBT6 is 32 MHz, which can be achieved using the internal high-speed oscillator (HSI) or an external clock source.
The STM32L010RBT6 can consume as low as 350 nA/MHz in Stop mode and 1.3 µA in Standby mode, making it suitable for battery-powered applications.
Yes, the STM32L010RBT6 is rated for operation in the industrial temperature range of -40°C to 85°C, making it suitable for use in industrial control systems and other applications that require operation in harsh environments.
Yes, the STM32L010RBT6 has built-in security features such as a cryptographic accelerator, a true random number generator, and a secure boot mechanism to protect against unauthorized access and ensure the integrity of the device.
Yes, the STM32L010RBT6 is designed for use in battery-powered devices, with a range of low-power modes and a low current consumption of 350 nA/MHz in Stop mode, making it suitable for use in battery-powered applications such as IoT devices and wearables.