-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power value line Arm Cortex-M0+ MCU with 16-Kbytes of of Flash memory memory and 32 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L010K4T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2912
|
Newark | Mcu, 32Bit, 32Mhz, Lqfp-32, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 982 |
|
$0.7130 | Buy Now |
DISTI #
497-STM32L010K4T6-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
7282 In Stock |
|
$0.6937 / $1.4500 | Buy Now |
DISTI #
84AC2912
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 16KB Flash 1.8V to 3.6V 32-Pin LQFP Tray - Bulk (Alt: 84AC2912) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk |
982 Partner Stock |
|
$0.9810 / $1.6900 | Buy Now |
DISTI #
STM32L010K4T6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 16KB Flash 1.8V to 3.6V 32-Pin LQFP Tray - Trays (Alt: STM32L010K4T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.5965 / $0.6338 | Buy Now |
DISTI #
511-STM32L010K4T6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power value line Arm Cortex-M0+ MCU 16-Kbytes of of Flash &... more RoHS: Compliant | 27385 |
|
$0.6330 / $1.4500 | Buy Now |
|
STMicroelectronics | Ultra-low-power value line Arm Cortex-M0+ MCU with 16-Kbytes of of Flash memory memory and 32 MHz CP... more RoHS: Compliant Min Qty: 1 | 27385 |
|
$0.7600 / $1.4200 | Buy Now |
DISTI #
73502983
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 982 |
|
$1.0773 / $1.2188 | Buy Now |
DISTI #
STM32L010K4T6
|
TME | IC: STM32 ARM microcontroller, 32MHz, LQFP32, 1.8÷3.6VDC, STM32L0 Min Qty: 1 | 0 |
|
$0.9200 / $1.7000 | RFQ |
DISTI #
STM32L010K4T6
|
Avnet Silica | MCU 32Bit ARM CortexM0 RISC 16KB Flash 18V to 36V 32Pin LQFP Tray (Alt: STM32L010K4T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 1500 |
|
Buy Now | |
DISTI #
STM32L010K4T6
|
EBV Elektronik | MCU 32Bit ARM CortexM0 RISC 16KB Flash 18V to 36V 32Pin LQFP Tray (Alt: STM32L010K4T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 9250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L010K4T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L010K4T6
STMicroelectronics
Ultra-low-power value line Arm Cortex-M0+ MCU with 16-Kbytes of of Flash memory memory and 32 MHz CPU
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |