-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Dual core Arm Cortex-M7+ Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals, SMPS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32H745ZIT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5660
|
Newark | Mcu, 32Bit, 480Mhz, Lqfp-144 Rohs Compliant: Yes |Stmicroelectronics STM32H745ZIT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 515 |
|
$12.1300 / $18.7200 | Buy Now |
DISTI #
38AH9255
|
Newark | Stm32 High Performance Mcus Rohs Compliant: Yes |Stmicroelectronics STM32H745ZIT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 / $18.6200 | Buy Now |
DISTI #
497-19501-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
743 In Stock |
|
$12.0791 / $18.7200 | Buy Now |
DISTI #
STM32H745ZIT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7+/ARM Cortex-M4F RISC 2MB Flash 1.62V to 3.6V 144-Pin LQFP Tray - Trays (Alt... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray |
1519 |
|
$10.3301 / $10.9757 | Buy Now |
DISTI #
STM32H745ZIT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7+/ARM Cortex-M4F RISC 2MB Flash 1.62V to 3.6V 144-Pin LQFP Tray - Trays (Alt... more RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$10.3260 / $10.9757 | Buy Now |
DISTI #
511-STM32H745ZIT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Dual core Arm Cortex-M7+ Cortex-M4 MCU... more RoHS: Compliant | 511 |
|
$12.0700 / $18.7200 | Buy Now |
DISTI #
V36:1790_23256454
|
Arrow Electronics | MCU 32-bit ARM Cortex M4/ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2333 | Americas - 307 |
|
$12.2471 / $18.6826 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Dual core Arm Cortex-M7+ Cortex-M4 MCU with 2MBytes of Flash m... more RoHS: Compliant Min Qty: 1 | 511 |
|
$11.8300 / $18.3500 | Buy Now |
|
Future Electronics | STM32 Series 2 MB Flash 1060 kB RAM 480 MHz 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tray |
93 Tray |
|
$10.1300 / $10.6300 | Buy Now |
DISTI #
86901908
|
Verical | MCU 32-bit ARM Cortex M4/ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 7824 |
|
$10.8695 / $15.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H745ZIT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H745ZIT6
STMicroelectronics
High-performance and DSP with DP-FPU, Dual core Arm Cortex-M7+ Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals, SMPS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 97 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 144 | |
Number of Timers | 22 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.86SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1048576 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 480 MHz | |
Supply Current-Max | 462 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the STM32H745ZIT6 is 480 MHz.
The STM32H745ZIT6 has 2MB of flash memory.
The maximum ambient temperature range for the STM32H745ZIT6 is -40°C to 125°C.
Yes, the STM32H745ZIT6 supports USB OTG (On-The-Go) with a dedicated USB OTG_FS controller.
The STM32H745ZIT6 has 6 UARTs (Universal Asynchronous Receiver-Transmitters).