-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32H503CBT6TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8485 / $1.9458 | Buy Now |
DISTI #
STM32H503CBT6
|
Avnet Americas | - Trays (Alt: STM32H503CBT6) Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.7962 / $2.0440 | Buy Now |
DISTI #
511-STM32H503CBT6
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250MHz, 128 Kbytes of Flash, 32 Kbytes of RAM, I3C RoHS: Compliant | 0 |
|
$1.7700 / $3.6900 | Order Now |
|
STMicroelectronics | High-performance, Arm Cortex-M33, MCU with 128-Kbyte Flash, 32-Kbyte RAM, 250 MHz CPU RoHS: Compliant Min Qty: 1 | 0 |
|
$2.2600 / $3.6200 | Buy Now |
|
Future Electronics | STM32 Series 128 KB Flash 32KB RAM 250MHz Microcontroller IC LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Tray | 0Tray |
|
$1.9100 / $2.1500 | Buy Now |
|
Future Electronics | STM32 Series 128 KB Flash 32KB RAM 250MHz Microcontroller IC LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.8100 / $2.0600 | Buy Now |
DISTI #
STM32H503CBT6
|
Avnet Americas | - Trays (Alt: STM32H503CBT6) Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.7962 / $2.0440 | Buy Now |
DISTI #
STM32H503CBT6
|
TME | IC: ARM microcontroller, 250MHz, LQFP48, 1.71÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$2.2400 / $3.5900 | RFQ |
DISTI #
STM32H503CBT6
|
Avnet Silica | (Alt: STM32H503CBT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32H503CBT6
|
EBV Elektronik | (Alt: STM32H503CBT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H503CBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H503CBT6
STMicroelectronics
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |