-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M4+ MCU 170MHz with 128Kbytes of Flash memory, Math Accelerator, HR Timer, High Analog level integration
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G474MBT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32G474MBT6TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 80LQFP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2885 | Buy Now |
DISTI #
STM32G474MBT6TR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 RISC 128k-Byte Flash 1.71V to 3.6V 80-Pin LQFP T/R - Tape and Reel (Alt: ST... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.1169 / $4.2027 | Buy Now |
DISTI #
511-STM32G474MBT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M4+ MCU 170MHz 128Kbytes of Flash Math Accel, HR Ti... more RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M4+ MCU 170MHz with 128Kbytes of Flash memory, Math Accelerator, HR Timer, Hig... more RoHS: Compliant Min Qty: 1 | 0 |
|
$4.7500 / $7.3000 | Buy Now |
DISTI #
STM32G474MBT6TR
|
Avnet Silica | (Alt: STM32G474MBT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1320 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G474MBT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G474MBT6TR
STMicroelectronics
Mainstream Arm Cortex-M4+ MCU 170MHz with 128Kbytes of Flash memory, Math Accelerator, HR Timer, High Analog level integration
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 66 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 80 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 131072 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 170 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating temperature range for the STM32G474MBT6TR is -40°C to 125°C, but it can be extended to -40°C to 150°C for some specific packages and with some limitations.
The clock system on the STM32G474MBT6TR can be configured using the Clock Configuration Tool (CCT) provided by STMicroelectronics, or by manually setting the registers according to the datasheet and reference manual.
The maximum frequency of the STM32G474MBT6TR is 170 MHz, but it can be overclocked to 180 MHz with some limitations and at the expense of increased power consumption.
The DMA controller on the STM32G474MBT6TR can be used to transfer data between peripherals and memory without CPU intervention. This can be done by configuring the DMA channels, setting the transfer parameters, and enabling the DMA transfer.
The power consumption of the STM32G474MBT6TR depends on the operating frequency, voltage, and peripherals used. According to the datasheet, the typical power consumption is around 350 μA/MHz in Run mode and 2.5 μA in Stop mode.