STM32G071RBI3
STMicroelectronics
Description: RISC MICROCONTROLLER

Overview of STM32G071RBI3 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for STM32G071RBI3 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 58AJ9842
Newark Stm32G |Stmicroelectronics STM32G071RBI3 Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-STM32G071RBI3-ND
DigiKey IC MCU 32BIT 128KB FLASH 64UFBGA Min Qty: 2940 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 2,940 $2.4068
$2.4068 Buy Now
DISTI # STM32G071RBI3
Avnet Americas MCU 32-Bit ARM Cortex-M0 RISC 128KB Flash 3.3V 64-Pin UFBGA Tray - Tape and Reel (Alt: STM32G071RBI3) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,940 $2.7446
  • 5,880 $2.6880
  • 11,760 $2.6314
$2.6314 / $2.7446 Buy Now
DISTI # 511-STM32G071RBI3
Mouser Electronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes 36 Kbytes RAM 64 MHz CPU 4x USART timer RoHS: Compliant 0
  • 1 $4.7900
  • 10 $4.3000
  • 100 $3.5200
  • 250 $3.3400
  • 500 $3.0000
  • 1,000 $2.5300
  • 2,940 $2.4000
$2.4000 / $4.7900 Order Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks 0
  • 2,940 $2.3600
$2.3600 Buy Now
DISTI # STM32G071RBI3
Avnet Silica MCU 32-Bit ARM Cortex-M0 RISC 128KB Flash 3.3V 64-Pin UFBGA Tray (Alt: STM32G071RBI3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32G071RBI3
EBV Elektronik MCU 32-Bit ARM Cortex-M0 RISC 128KB Flash 3.3V 64-Pin UFBGA Tray (Alt: STM32G071RBI3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM32G071RBI3 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32G071RBI3 by STMicroelectronics

STM32G071RBI3
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
10 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
Cortex-M0+
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PBGA-B64
Length
5 mm
Low Power Mode
YES
Number of DMA Channels
7
Number of External Interrupts
60
Number of I/O Lines
60
Number of Serial I/Os
5
Number of Terminals
64
Number of Timers
12
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA64,8X8,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
36864
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
0.6 mm
Speed
64 MHz
Supply Current-Max
7.7 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32G071RBI3
    STMicroelectronics
    RISC MICROCONTROLLER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32G071RBI3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32G071RBI3 by STMicroelectronics

  • Please alert me when STM32G071RBI3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32G071RBI3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32G071RBI3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32G071RBI3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32G071RBI3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32G071RBI3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: