-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value-Line Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G030K6T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5637
|
Newark | Mcu, 32Bit, 64Mhz, Lqfp-32 Rohs Compliant: Yes |Stmicroelectronics STM32G030K6T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2840 | Buy Now |
DISTI #
497-19769-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
24646 In Stock |
|
$0.6966 / $1.3300 | Buy Now |
DISTI #
39AH5637
|
Avnet Americas | Microcontroller 32-bit ARM Cortex-M0+ RISC 32KB Flash 3.3V 32-Pin LQFP Tray - Bulk (Alt: 39AH5637) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk |
1 Partner Stock |
|
$1.0700 / $1.6600 | Buy Now |
DISTI #
STM32G030K6T6
|
Avnet Americas | Microcontroller 32-bit ARM Cortex-M0+ RISC 32KB Flash 3.3V 32-Pin LQFP Tray - Trays (Alt: STM32G030K... more RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6559 / $0.6969 | Buy Now |
DISTI #
511-STM32G030K6T6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Value-Line Arm Cortex-M0+ MCU 32 Kbytes of Flash 8 Kbytes RAM,... more RoHS: Compliant | 17509 |
|
$0.7440 / $1.2500 | Buy Now |
DISTI #
V36:1790_23472755
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Date Code: 2315 | Americas - 19500 |
|
$0.7250 | Buy Now |
|
STMicroelectronics | Mainstream Value-Line Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2... more RoHS: Compliant Min Qty: 1 | 17509 |
|
$0.7300 / $1.2300 | Buy Now |
|
Future Electronics | 32-bit Microcontroller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.6750 / $0.7650 | Buy Now |
DISTI #
68494079
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2315 | Americas - 19500 |
|
$0.7250 | Buy Now |
DISTI #
79015409
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 11496 |
|
$0.6956 / $1.0903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G030K6T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G030K6T6
STMicroelectronics
Mainstream Value-Line Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Date Of Intro | 2019-08-13 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 5 | |
Number of I/O Lines | 29 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Current-Max | 8.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32G030K6T6 is 64 MHz.
The STM32G030K6T6 has 32 KB of flash memory.
No, the STM32G030K6T6 is a 3.3V device and should not be operated at 5V.
No, the STM32G030K6T6 does not have a built-in USB interface.
The STM32G030K6T6 has 2 UARTs.