Part Details for STM32F779NIH6TR by STMicroelectronics
Overview of STM32F779NIH6TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32F779NIH6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F779NIH6TR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 216TFBGA Min Qty: 1600 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.5142 | Buy Now |
DISTI #
STM32F779NIH6TR
|
Avnet Americas | ARM Based Microcontroller 32-Bit 2V to 3.6V RISC 216MHz 216-Pin TFBGA Surface Mount T/R - Tape and Reel (Alt: STM32F779NIH6TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$13.7414 / $14.6003 | Buy Now |
DISTI #
511-STM32F779NIH6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes Flash 216 MHz CPU, Art RoHS: Compliant | 1600 |
|
$15.0500 / $22.7600 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU 16/32-BITS MICROS RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 15 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$13.8600 / $14.5500 | Buy Now |
DISTI #
STM32F779NIH6TR
|
Avnet Silica | ARM Based Microcontroller 32-Bit 2V to 3.6V RISC 216MHz 216-Pin TFBGA Surface Mount T/R (Alt: STM32F779NIH6TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F779NIH6TR
|
EBV Elektronik | ARM Based Microcontroller 32-Bit 2V to 3.6V RISC 216MHz 216-Pin TFBGA Surface Mount T/R (Alt: STM32F779NIH6TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 2MB FLASH 216TFBGA / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 2MB (2M x 8) FLASH 216-TFBGA (13x13) | 3700 |
|
$28.2610 / $42.3920 | Buy Now |
Part Details for STM32F779NIH6TR
STM32F779NIH6TR CAD Models
STM32F779NIH6TR Part Data Attributes
|
STM32F779NIH6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F779NIH6TR
STMicroelectronics
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFBGA-216 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B216 | |
Length | 13 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 159 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 216 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA216,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 524288 | |
RAM (words) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 216 MHz | |
Supply Current-Max | 258 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F779NIH6TR
This table gives cross-reference parts and alternative options found for STM32F779NIH6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F779NIH6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F779NIH6 | STMicroelectronics | $17.2510 | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT, MIPI-DSI, JPEG codec, DFSDM | STM32F779NIH6TR vs STM32F779NIH6 |
STM32F779NIH7XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F779NIH6TR vs STM32F779NIH7XXX |