-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 64 Kbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F750V8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2897
|
Newark | Mcu, 32Bit, 216Mhz, Lqfp-100, Product Range:Stm32 Family Stm32F7 Series Microcontrollers, Architec... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 653 |
|
$4.1600 / $8.0600 | Buy Now |
DISTI #
497-18107-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
3665 In Stock |
|
$4.7711 / $7.0200 | Buy Now |
DISTI #
STM32F750V8T6
|
Avnet Americas | MCU 32-Bit STM32F750V8 ARM Cortex M7 RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: ... more RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$4.4907 / $4.7714 | Buy Now |
DISTI #
511-STM32F750V8T6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 64 Kbyte of Flash 216 M... more RoHS: Compliant | 1740 |
|
$4.7700 / $7.0200 | Buy Now |
|
Future Electronics | STM32F Series 64MB Flash 320(240+16+64) kB SRAM 32-Bit Microcontroller-LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 540 Lead time: 15 Weeks Container: Tray |
9 Tray |
|
$4.1500 | Buy Now |
|
Future Electronics | STM32F Series 64MB Flash 320(240+16+64) kB SRAM 32-Bit Microcontroller-LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks Container: Tray |
0 Tray |
|
$4.2800 | Buy Now |
|
Future Electronics | STM32F Series 64MB Flash 320(240+16+64) kB SRAM 32-Bit Microcontroller-LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks Container: Tray |
0 Tray |
|
$4.2800 | Buy Now |
DISTI #
86932051
|
Verical | MCU 32-bit ARM Cortex M7 RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2439 | Americas - 1620 |
|
$4.7590 | Buy Now |
DISTI #
84858872
|
Verical | MCU 32-bit ARM Cortex M7 RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2436 | Americas - 514 |
|
$4.9224 | Buy Now |
DISTI #
STM32F750V8T6
|
Avnet Silica | MCU 32-Bit STM32F750V8 ARM Cortex M7 RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray (Alt: STM32F75... more RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Silica - 270 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F750V8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F750V8T6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 64 Kbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 82 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 100 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 348160 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 216 MHz | |
Supply Current-Max | 261 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |