STM32F746IEK6
STMicroelectronics
Description: High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT

Overview of STM32F746IEK6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for STM32F746IEK6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 71Y7173
Newark 32 Bit Microcontroller, Arm Cortex-M7, 216 Mhz, 512 Kb, 340 Kb, 176, Ufbga Rohs Compliant: Yes |Stmicroelectronics STM32F746IEK6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $17.3000
  • 10 $15.8900
  • 25 $13.4200
  • 50 $13.0900
  • 100 $12.7600
  • 336 $11.9400
  • 504 $11.9300
$11.9300 / $17.3000 Buy Now
DISTI # 497-16613-ND
DigiKey IC MCU 32BIT 512KB FLSH 176UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray 745
In Stock
  • 1 $17.3000
  • 10 $15.8970
  • 25 $15.2384
  • 80 $13.4262
  • 230 $12.7673
  • 440 $11.9436
$11.9436 / $17.3000 Buy Now
DISTI # STM32F746IEK6
Avnet Americas MCU 32-Bit STM32F ARM Cortex-M7 RISC 512kB Flash 176-Pin UFBGA Tray - Trays (Alt: STM32F746IEK6) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Tray 0
  • 1,008 $9.8358
$9.8358 Buy Now
DISTI # 511-STM32F746IEK6
Mouser Electronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A RoHS: Compliant 3863
  • 1 $17.3000
  • 10 $15.8900
  • 25 $13.2700
  • 100 $12.7600
  • 250 $11.9400
  • 500 $11.9300
$11.9300 / $17.3000 Buy Now
STMicroelectronics High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT RoHS: Compliant Min Qty: 1 3863
  • 1 $16.9500
  • 10 $15.5700
  • 25 $13.0400
  • 100 $12.5100
  • 250 $11.7000
  • 500 $11.6900
$11.6900 / $16.9500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Lead time: 12 Weeks 0
  • 1,008 $10.2000
$10.2000 Buy Now
DISTI # STM32F746IEK6
Avnet Silica MCU 32-Bit STM32F ARM Cortex-M7 RISC 512kB Flash 176-Pin UFBGA Tray (Alt: STM32F746IEK6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32F746IEK6
EBV Elektronik MCU 32-Bit STM32F ARM Cortex-M7 RISC 512kB Flash 176-Pin UFBGA Tray (Alt: STM32F746IEK6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM32F746IEK6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F746IEK6 by STMicroelectronics

STM32F746IEK6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
UFBGA-201
Manufacturer Package Code
BGA 176
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M7
Clock Frequency-Max
26 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B201
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
16
Number of I/O Lines
140
Number of Serial I/Os
10
Number of Terminals
201
Number of Timers
16
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA201,15X15,25
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
348160
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
0.6 mm
Speed
216 MHz
Supply Current-Max
261 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F746IEK6
    STMicroelectronics
    High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F746IEK6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F746IEK6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F746IEK6 would you like to use for your alert(s)?
  • Please alert me when STM32F746IEK6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F746IEK6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F746IEK6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F746IEK6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F746IEK6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F746IEK6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: