-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7821
|
Newark | Stm32F |Stmicroelectronics STM32F469NGH6 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM32F469NGH6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 216TFBGA Min Qty: 960 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4772 | Buy Now |
DISTI #
STM32F469NGH6
|
Avnet Americas | MCU STM32F ARM-Based 32-Bit Cortex-M4 RISC 1MB Flash 216-Pin UFBGA Tray - Trays (Alt: STM32F469NGH6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.1502 / $12.6881 | Buy Now |
DISTI #
511-STM32F469NGH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash 1 RoHS: Compliant | 0 |
|
$11.4700 | Order Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI RoHS: Compliant Min Qty: 1 | 0 |
|
$12.2600 / $17.7500 | Buy Now |
|
Future Electronics | ARM CORTEX-M4 MCU WITH 1024 KBY TFBGA 13X13X1.2 216L P 0.8 MM RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 19200Tray |
|
$11.2500 / $11.3500 | Buy Now |
|
Future Electronics | ARM CORTEX-M4 MCU WITH 1024 KBY TFBGA 13X13X1.2 216L P 0.8 MM RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 7520Tray |
|
$11.2500 / $11.3500 | Buy Now |
|
Future Electronics | ARM CORTEX-M4 MCU WITH 1024 KBY TFBGA 13X13X1.2 216L P 0.8 MM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$11.2500 / $11.8100 | Buy Now |
|
Future Electronics | ARM CORTEX-M4 MCU WITH 1024 KBY TFBGA 13X13X1.2 216L P 0.8 MM RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$11.2500 / $11.3500 | Buy Now |
DISTI #
STM32F469NGH6
|
Avnet Silica | MCU STM32F ARM-Based 32-Bit Cortex-M4 RISC 1MB Flash 216-Pin UFBGA Tray (Alt: STM32F469NGH6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F469NGH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F469NGH6
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TFBGA 13X13X1.2 216L P 0.8 MM | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-08-22 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Length | 13 mm | |
Number of I/O Lines | 161 | |
Number of Terminals | 216 | |
PWM Channels | YES | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |