-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT, HW crypto
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7036
|
Newark | Mcu, 32Bit, 180Mhz, Bga-216, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:180Mhz, Program Memory Size:2Mb, Ram Memory Size:256Kb, No. Of Pins:216Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32F439NIH6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 879 |
|
$15.0700 / $21.8200 | Buy Now |
DISTI #
79X6503
|
Newark | Stm32F |Stmicroelectronics STM32F439NIH6 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9300 | Buy Now |
DISTI #
497-17470-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 216TFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1200 In Stock |
|
$13.8025 / $19.9900 | Buy Now |
DISTI #
STM32F439NIH6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 2048KB Flash 1.8V/2.5V/3.3V 216-Pin TFBGA Tray - Trays (Alt: STM32F439NIH6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.2996 / $13.9961 | Buy Now |
DISTI #
511-STM32F439NIH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash RoHS: Compliant | 1201 |
|
$14.0800 / $19.7300 | Buy Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT, HW crypto RoHS: Compliant Min Qty: 1 | 1201 |
|
$13.8000 / $19.3400 | Buy Now |
|
Future Electronics | STM32F Series 2 MB Flash 256 kB SRAM SMT 32-Bit Microcontroller - TFBGA-216 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 8454Tray |
|
$12.2800 / $12.9000 | Buy Now |
|
Future Electronics | STM32F Series 2 MB Flash 256 kB SRAM SMT 32-Bit Microcontroller - TFBGA-216 RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 160 Container: Tray | 48Tray |
|
$12.2800 / $12.3900 | Buy Now |
|
Future Electronics | STM32F Series 2 MB Flash 256 kB SRAM SMT 32-Bit Microcontroller - TFBGA-216 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$12.2800 / $12.9000 | Buy Now |
DISTI #
STM32F439NIH6
|
TME | IC: ARM microcontroller, 180MHz, TFBGA216, 1.7÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$19.0500 / $28.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F439NIH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F439NIH6
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT, HW crypto
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFBGA-216 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B216 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 168 | |
Number of Terminals | 216 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA216,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 180 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |