-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, HW crypto
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F437IIH6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6231
|
Newark | Stm32F |Stmicroelectronics STM32F437IIH6TR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-18793-1-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1775 In Stock |
|
$10.8681 / $17.4300 | Buy Now |
DISTI #
STM32F437IIH6TR
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 180 MHz, 2 MB, 256 KB, 176 Pins, UFBGA - Tape and Reel (Alt: STM32F... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$9.5477 / $10.1485 | Buy Now |
DISTI #
STM32F437IIH6TR
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 180 MHz, 2 MB, 256 KB, 176 Pins, UFBGA - Tape and Reel (Alt: STM32F... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$9.5515 / $10.1485 | Buy Now |
DISTI #
511-STM32F437IIH6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Hi-performance DSP FPU ARM CortexM4 MCU RoHS: Compliant | 0 |
|
$11.8900 | Order Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 M... more RoHS: Compliant Min Qty: 1 | 0 |
|
$10.2100 / $13.5900 | Buy Now |
DISTI #
78816580
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 4500 |
|
$10.0796 | Buy Now |
DISTI #
STM32F437IIH6TR
|
Avnet Silica | ARM MCU 32bit ARM CortexM4F 180 MHz 2 MB 256 KB 176 Pins UFBGA (Alt: STM32F437IIH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | Silica - 1500 |
|
Buy Now | |
DISTI #
STM32F437IIH6TR
|
Avnet Silica | ARM MCU 32bit ARM CortexM4F 180 MHz 2 MB 256 KB 176 Pins UFBGA (Alt: STM32F437IIH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 24940 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F437IIH6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F437IIH6TR
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, HW crypto
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B176 | |
Length | 10 mm | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 180 MHz | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F437IIH6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F437IIH6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F437IIH7 | STMicroelectronics | Check for Price | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STM32F437IIH6TR vs STM32F437IIH7 |
The maximum clock frequency of the STM32F437IIH6TR is 180 MHz.
The STM32F437IIH6TR has 2 MB of flash memory.
The STM32F437IIH6TR can operate at 1.8V to 3.6V, but not 5V. It is not 5V tolerant.
Yes, the STM32F437IIH6TR has a built-in USB OTG (On-The-Go) interface, which allows it to act as a USB host or device.
Yes, the STM32F437IIH6TR can operate in the industrial temperature range of -40°C to 85°C.