Datasheets
STM32F429NIH6J by: STMicroelectronics

High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT

Part Details for STM32F429NIH6J by STMicroelectronics

Overview of STM32F429NIH6J by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for STM32F429NIH6J

Part # Distributor Description Stock Price Buy
DISTI # 48AC3368
Newark Stm32F |Stmicroelectronics STM32F429NIH6J Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $14.4700
$14.4700 Buy Now
DISTI # 71Y7156
Newark 32 Bit Microcontroller, Arm Cortex-M4, 180 Mhz, 2 Mb, 260 Kb, 216, Tfbga Rohs Compliant: Yes |Stmicroelectronics STM32F429NIH6J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $24.8800
  • 5 $23.6000
  • 10 $22.3100
  • 25 $21.0000
  • 50 $19.5800
  • 100 $19.1600
  • 250 $18.5300
$18.5300 / $24.8800 Buy Now
DISTI # STM32F429NIH6J
Avnet Americas MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 216-pin UFBGA Tray - Trays (Alt: STM32F429NIH6J) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Container: Tray 0
RFQ
DISTI # STM32F429NIH6J
Avnet Americas MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 216-pin UFBGA Tray - Trays (Alt: STM32F429NIH6J) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Container: Tray 0
RFQ
Win Source Electronics IC MCU 32BIT 2MB FLASH 216TFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2M x 8) FLASH 216-TFBGA (13x13) 14750
  • 2 $31.0870
  • 4 $25.5080
  • 7 $24.7110
  • 9 $23.9130
  • 11 $23.1160
  • 15 $20.7250
$20.7250 / $31.0870 Buy Now

Part Details for STM32F429NIH6J

STM32F429NIH6J CAD Models

STM32F429NIH6J Part Data Attributes:

STM32F429NIH6J STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32F429NIH6J STMicroelectronics High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Manufacturer Package Code TFBGA 13X13X1.2 216L P 0.8 MM
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer STMicroelectronics
Has ADC YES
Address Bus Width 24
Bit Size 32
Clock Frequency-Max 26 MHz
DMA Channels YES
External Data Bus Width 32
JESD-609 Code e1
Length 13 mm
Moisture Sensitivity Level 3
Number of I/O Lines 168
Number of Terminals 216
PWM Channels YES
Package Code TFBGA
Package Shape SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Speed 180 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 13 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F429NIH6J by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F429NIH6J by STMicroelectronics

  • Please alert me when STM32F429NIH6J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32F429NIH6J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F429NIH6J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32F429NIH6J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F429NIH6J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F429NIH6J by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: