-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F429BIT7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8170
|
Newark | Mcu, 32Bit, 180Mhz, Lqfp-208 Rohs Compliant: Yes |Stmicroelectronics STM32F429BIT7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$12.1200 / $18.5200 | Buy Now |
DISTI #
STM32F429BIT7-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 208LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
421 In Stock |
|
$12.0663 / $18.8500 | Buy Now |
DISTI #
STM32F429BIT7
|
Avnet Americas | MCU 32-Bit STM32 RISC 2MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Tray - Bulk (Alt: STM32F429BIT7) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4162 / $11.0633 | Buy Now |
DISTI #
STM32F429BIT7
|
Avnet Americas | MCU 32-Bit STM32 RISC 2MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Tray - Bulk (Alt: STM32F429BIT7) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4162 / $11.0633 | Buy Now |
DISTI #
511-STM32F429BIT7
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbyte... more RoHS: Compliant | 924 |
|
$11.8400 / $16.8400 | Buy Now |
DISTI #
V36:1790_16642513
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 208-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2337 | Americas - 1440 |
|
$10.9300 / $14.9750 | Buy Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 M... more RoHS: Compliant Min Qty: 1 | 924 |
|
$11.6000 / $16.7300 | Buy Now |
DISTI #
78437751
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 208-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 1440 |
|
$10.9300 / $14.9750 | Buy Now |
DISTI #
78959934
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 208-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 294 |
|
$10.8470 / $14.1595 | Buy Now |
DISTI #
STM32F429BIT7
|
Avnet Silica | MCU 32Bit STM32 RISC 2MB Flash 18V25V33V 208Pin LQFP Tray (Alt: STM32F429BIT7) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 16 Weeks, 0 Days | Silica - 396 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F429BIT7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F429BIT7
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 168 | |
Number of Terminals | 208 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 180 MHz | |
Supply Current-Max | 141 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F429BIT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F429BIT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F429BIT7TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-208 | STM32F429BIT7 vs STM32F429BIT7TR |
The maximum clock frequency of the STM32F429BIT7 is 180 MHz.
The STM32F429BIT7 has 2 MB of flash memory.
The STM32F429BIT7 has 256 KB of RAM.
Yes, the STM32F429BIT7 has a built-in USB OTG FS (Full-Speed) interface.
The STM32F429BIT7 can operate at 1.8V to 3.6V, but not at 5V.