-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F429BGT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1046
|
Newark | 32 Bit Microcontroller, High Performance, Arm Cortex-M4, 180 Mhz, 1 Mb, 256 Kb, 208, Lqfp Rohs Compl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 696 |
|
$10.6700 / $16.4600 | Buy Now |
DISTI #
497-17834-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 208LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1527 In Stock |
|
$9.2475 / $13.6100 | Buy Now |
DISTI #
STM32F429BGT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 1MB Flash 208-pin LQFP Tray - Bulk (Alt: STM32F429BGT6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7869 / $9.2477 | Buy Now |
DISTI #
511-STM32F429BGT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte... more RoHS: Compliant | 587 |
|
$9.2400 / $12.8100 | Buy Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MH... more RoHS: Compliant Min Qty: 1 | 587 |
|
$9.0600 / $12.5500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$100.0000 | Buy Now | |
DISTI #
STM32F429BGT6
|
TME | IC: STM32 ARM microcontroller, 180MHz, LQFP208, 1.7÷3.6VDC Min Qty: 1 | 132 |
|
$15.4900 / $18.5700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32F429BGT6
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M4 RISC 1MB Flash 208pin LQFP Tray (Alt: STM32F429BGT6) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 16 Weeks, 0 Days | Silica - 288 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F429BGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F429BGT6
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 168 | |
Number of Terminals | 208 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 180 MHz | |
Supply Current-Max | 123 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F429BGT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F429BGT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F429BGT7TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-208 | STM32F429BGT6 vs STM32F429BGT7TR |
STM32F429BGT6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M4F CPU,CMOS,QFP,208PIN,PLASTIC | STM32F429BGT6 vs STM32F429BGT6XXXTR |
STM32F429BGT7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M4F CPU,CMOS,QFP,208PIN,PLASTIC | STM32F429BGT6 vs STM32F429BGT7XXXTR |
STM32F429BGT6XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-208 | STM32F429BGT6 vs STM32F429BGT6XXX |
STM32F429BGT7 | STMicroelectronics | Check for Price | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-208 | STM32F429BGT6 vs STM32F429BGT7 |
STM32F429BGT6TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-208 | STM32F429BGT6 vs STM32F429BGT6TR |
The maximum clock frequency of the STM32F429BGT6 is 180 MHz.
The STM32F429BGT6 has 2 MB of flash memory.
The STM32F429BGT6 has 256 KB of RAM.
Yes, the STM32F429BGT6 has a built-in USB OTG FS (Full-Speed) interface.
Yes, the STM32F429BGT6 has a Chrom-ART Accelerator for graphics applications and can drive up to 2 graphics layers.