-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1045
|
Newark | 32 Bit Microcontroller, High Performance, Arm Cortex-M4, 180 Mhz, 512 Kb, 256 Kb, 208, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F429BET6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2880 |
|
$11.6600 / $16.8900 | Buy Now |
DISTI #
497-19177-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 208LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
303 In Stock |
|
$10.6898 / $15.4800 | Buy Now |
DISTI #
STM32F429BET6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 513kB Flash 208-pin LQFP Tray - Bulk (Alt: STM32F429BET6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5259 / $10.8398 | Buy Now |
DISTI #
511-STM32F429BET6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flas RoHS: Compliant | 0 |
|
$10.6800 / $15.4900 | Order Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT RoHS: Compliant Min Qty: 1 | 0 |
|
$10.4700 / $15.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$9.1300 | Buy Now |
DISTI #
STM32F429BET6
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M4 RISC 513kB Flash 208-pin LQFP Tray (Alt: STM32F429BET6) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 13 Weeks, 0 Days | Silica - 108 |
|
Buy Now | |
DISTI #
STM32F429BET6
|
EBV Elektronik | MCU 32-Bit STM32 ARM Cortex M4 RISC 513kB Flash 208-pin LQFP Tray (Alt: STM32F429BET6) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F429BET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F429BET6
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 168 | |
Number of Terminals | 208 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 180 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F429BET6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F429BET6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F429BET6XXX | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-208 | STMicroelectronics | STM32F429BET6 vs STM32F429BET6XXX |