-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F427IIH7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18550-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2811 In Stock |
|
$10.4205 / $15.1700 | Buy Now |
DISTI #
STM32F427IIH7
|
Avnet Americas | ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit - Tra... more RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$9.8078 / $10.4207 | Buy Now |
DISTI #
511-STM32F427IIH7
|
Mouser Electronics | ARM Microcontrollers - MCU Hi-performance DSP FPU ARM CortexM4 MCU RoHS: Compliant | 36 |
|
$10.4300 / $14.2800 | Buy Now |
DISTI #
V36:1790_06563814
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2324 | Americas - 2007 |
|
$9.7560 / $11.8540 | Buy Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 M... more RoHS: Compliant Min Qty: 1 | 36 |
|
$10.2200 / $13.9900 | Buy Now |
DISTI #
87248077
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 2007 |
|
$9.7560 | Buy Now |
DISTI #
70806279
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 404 |
|
$10.1175 / $10.4722 | Buy Now |
DISTI #
STM32F427IIH7
|
TME | IC: STM32 ARM microcontroller, 180MHz, UFBGA176, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$14.1000 / $19.9000 | RFQ |
DISTI #
STM32F427IIH7
|
Avnet Silica | ARM MCU High Performance STM32 Family STM32F4 Series Microcontrollers ARM CortexM4 32 bit (Alt: STM3... more RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F427IIH7
|
EBV Elektronik | ARM MCU High Performance STM32 Family STM32F4 Series Microcontrollers ARM CortexM4 32 bit (Alt: STM3... more RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days | EBV - 504 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F427IIH7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F427IIH7
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B176 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 180 MHz | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F427IIH7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F427IIH7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F427IIH7TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10MM, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STM32F427IIH7 vs STM32F427IIH7TR |
STM32F427IIH6XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10MM, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STM32F427IIH7 vs STM32F427IIH6XXX |
STM32F427IIH7XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10MM, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STM32F427IIH7 vs STM32F427IIH7XXX |
STM32F427IIH6 | STMicroelectronics | $12.6206 | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM | STM32F427IIH7 vs STM32F427IIH6 |
STM32F427IIH6TR | STMicroelectronics | $8.8629 | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM | STM32F427IIH7 vs STM32F427IIH6TR |
The maximum clock frequency of the STM32F427IIH7 is 180 MHz, but it can be overclocked to 200 MHz with some limitations.
The clock tree in the STM32F427IIH7 can be configured using the Clock Configuration Tool (CCT) in STM32CubeMX, which is a graphical software configuration tool.
The main difference between the STM32F427IIH6 and STM32F427IIH7 is the package type. The STM32F427IIH6 is a LQFP64 package, while the STM32F427IIH7 is a BGA176 package.
The DMA controller in the STM32F427IIH7 can be used to transfer data between peripherals and memory without CPU intervention. It can be configured using the DMA_CCRx registers and the DMA_SxCR registers.
The BOOT0 and BOOT1 pins in the STM32F427IIH7 are used to select the boot mode of the device. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and the external memory.