-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC, HW crypto
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7153
|
Newark | Mcu, 32Bit, Cortex-M4, 168Mhz, Ufbga-176, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:168Mhz, Program Memory Size:1Mb, Ram Memory Size:196Kb, No. Of Rohs Compliant: Yes |Stmicroelectronics STM32F417IGH6W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4828 |
|
$10.4900 / $15.9600 | Buy Now |
DISTI #
STM32F417IGH6W-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176UFBGA Min Qty: 1008 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2459 | Buy Now |
DISTI #
STM32F417IGH6W
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.8V to 3.6V 176-Pin UFBGA Tray - Trays (Alt: STM32F417IGH6W) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.9540 / $11.3270 | Buy Now |
DISTI #
511-STM32F417IGH6W
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC, HW crypto RoHS: Compliant Min Qty: 1 | 0 |
|
$10.9400 / $15.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Lead time: 12 Weeks | 0 |
|
$9.5400 | Buy Now |
|
Ameya Holding Limited | 7056 |
|
RFQ | ||
DISTI #
STM32F417IGH6W
|
Avnet Silica | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.8V to 3.6V 176-Pin UFBGA Tray (Alt: STM32F417IGH6W) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F417IGH6W
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.8V to 3.6V 176-Pin UFBGA Tray (Alt: STM32F417IGH6W) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F417IGH6W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F417IGH6W
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC, HW crypto
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | BGA 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |