-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F413VGH6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3992
|
Newark | Mcu, Arm Cortex-M4, 100Mhz, Ufbga-100, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3200 / $11.3200 | Buy Now |
DISTI #
497-17013-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
3663 In Stock |
|
$6.8621 / $11.3200 | Buy Now |
DISTI #
STM32F413VGH6
|
Avnet Americas | ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 1 MB - Bulk (... more RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4992 / $6.6346 | Buy Now |
DISTI #
STM32F413VGH6
|
Avnet Americas | ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 1 MB - Bulk (... more RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4992 / $6.6346 | Buy Now |
DISTI #
511-STM32F413VGH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1 MByte o... more RoHS: Compliant | 683 |
|
$6.6600 / $11.3200 | Buy Now |
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1 MByte of Flash memory, 100 MHz ... more RoHS: Compliant Min Qty: 1 | 683 |
|
$7.2900 / $12.4500 | Buy Now |
|
ComSIT USA | ARM-CORTEX-M4 32BIT MCU+FPU RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PBGA100 ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32F413VGH6
|
Avnet Silica | ARM MCU STM32 Family STM32F4 Series Microcontrollers ARM CortexM4 32 bit 100 MHz 1 MB (Alt: STM32F41... more RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F413VGH6
|
EBV Elektronik | ARM MCU STM32 Family STM32F4 Series Microcontrollers ARM CortexM4 32 bit 100 MHz 1 MB (Alt: STM32F41... more RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 16 Weeks, 0 Days | EBV - 832 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1237 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F413VGH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F413VGH6
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e2 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 81 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 327680 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F413VGH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F413VGH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F413VGH6TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F413VGH6 vs STM32F413VGH6TR |
The maximum clock frequency of the STM32F413VGH6 is 100 MHz.
The clock settings for the STM32F413VGH6 can be configured using the Clock Configuration Tool (CCT) software provided by STMicroelectronics, or by manually configuring the clock registers using the STM32CubeMX software.
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash memory and an external memory, while BOOT1 is used to select the boot mode (e.g., boot from flash, boot from RAM, etc.).
The DMA controller on the STM32F413VGH6 can be used to transfer data between peripherals and memory without CPU intervention. This can be done by configuring the DMA channel, setting the transfer parameters, and enabling the DMA transfer.
The NVIC is used to handle interrupts generated by peripherals and other sources. It allows the microcontroller to prioritize and handle interrupts efficiently, ensuring that the system responds quickly to events.