-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 512 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F412VEH3TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7512
|
Newark | Mcu, Arm Cortex-M4, 100Mhz, Ufbga-100, Product Range:Arm Cortex-M4 Microcontrollers, Architecture:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.1500 | Buy Now |
DISTI #
STM32F412VEH3TR-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100UFBGA Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6890 | Buy Now |
DISTI #
STM32F412VEH3TR
|
Avnet Americas | 16/32-BITS MICROS - Tape and Reel (Alt: STM32F412VEH3TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.0038 / $5.3186 | Buy Now |
DISTI #
511-STM32F412VEH3TR
|
Mouser Electronics | ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cor... more RoHS: Compliant | 0 |
|
$5.8100 | Order Now |
|
STMicroelectronics | STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 512... more RoHS: Compliant Min Qty: 1 | 0 |
|
$6.9300 / $10.6400 | Buy Now |
|
Ameya Holding Limited | 139 |
|
RFQ | ||
DISTI #
STM32F412VEH3TR
|
Avnet Silica | 1632BITS MICROS (Alt: STM32F412VEH3TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 32500 |
|
Buy Now | |
DISTI #
STM32F412VEH3TR
|
EBV Elektronik | 1632BITS MICROS (Alt: STM32F412VEH3TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 32493 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F412VEH3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F412VEH3TR
STMicroelectronics
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 512 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator, DFSDM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-12-19 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B100 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 81 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,12X12,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 262144 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 46.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating temperature range for the STM32F412VEH3TR is -40°C to 105°C (industrial grade) and -40°C to 125°C (extended grade).
The clock speed of the STM32F412VEH3TR can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). The clock speed can be set to 32 kHz, 8 MHz, 16 MHz, 24 MHz, 32 MHz, 48 MHz, or 100 MHz.
The maximum current consumption of the STM32F412VEH3TR depends on the operating frequency and voltage. At 100 MHz and 3.3V, the maximum current consumption is around 350 mA.
The DMA controller on the STM32F412VEH3TR can be used to transfer data between peripherals and memory without CPU intervention. The DMA controller is configured using the DMA_SxCR (Stream x Configuration Register) and DMA_SxNDTR (Stream x Number of Data Register).
The BOOT0 and BOOT1 pins on the STM32F412VEH3TR are used to select the boot mode of the device. BOOT0 and BOOT1 can be used to select between booting from the internal flash, system memory, or an external memory device.