-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6983
|
Newark | Stm32 High Performance Mcus Rohs Compliant: Yes |Stmicroelectronics STM32F410RBT6 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 2170 |
|
$4.1900 / $4.8200 | Buy Now |
DISTI #
75Y3118
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STM32F410RBT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1061 |
|
$3.2900 / $3.5900 | Buy Now |
DISTI #
497-16239-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1500 In Stock |
|
$2.5897 / $5.1600 | Buy Now |
DISTI #
STM32F410RBT6
|
Avnet Americas | ARM-Based 32-Bit MCU+FPU, 125 DMIPS, 128kB Flash, 32kB RAM, 64-pin LQFP, Tray - Trays (Alt: STM32F410RBT6) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 2170 |
|
$2.5162 / $2.8632 | Buy Now |
DISTI #
75Y3118
|
Avnet Americas | ARM-Based 32-Bit MCU+FPU, 125 DMIPS, 128kB Flash, 32kB RAM, 64-pin LQFP, Tray - Bulk (Alt: 75Y3118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 1061 Partner Stock |
|
$4.2700 / $6.4000 | Buy Now |
DISTI #
511-STM32F410RBT6
|
Mouser Electronics | ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU RoHS: Compliant | 13517 |
|
$2.5200 / $5.1500 | Buy Now |
|
STMicroelectronics | STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator RoHS: Compliant Min Qty: 1 | 13517 |
|
$2.8900 / $5.0500 | Buy Now |
|
Future Electronics | STM32F Series 128 kB Flash 32 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.4800 / $2.6400 | Buy Now |
DISTI #
STM32F410RBT6
|
Avnet Americas | ARM-Based 32-Bit MCU+FPU, 125 DMIPS, 128kB Flash, 32kB RAM, 64-pin LQFP, Tray - Trays (Alt: STM32F410RBT6) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 2170 |
|
$2.5162 / $2.8632 | Buy Now |
DISTI #
75Y3118
|
Avnet Americas | ARM-Based 32-Bit MCU+FPU, 125 DMIPS, 128kB Flash, 32kB RAM, 64-pin LQFP, Tray - Bulk (Alt: 75Y3118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 1061 Partner Stock |
|
$4.2700 / $6.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F410RBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F410RBT6
STMicroelectronics
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F410RBT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F410RBT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F410RBT3 | RISC Microcontroller | STMicroelectronics | STM32F410RBT6 vs STM32F410RBT3 |
STM32F410RBT6TR | STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator | STMicroelectronics | STM32F410RBT6 vs STM32F410RBT6TR |
STM32F410RBT3TR | RISC Microcontroller | STMicroelectronics | STM32F410RBT6 vs STM32F410RBT3TR |