-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F405OGY6VTR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F405OGY6VTR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 90WLCSP Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.9970 | Buy Now |
DISTI #
STM32F405OGY6VTR
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: STM32F405OGY6VTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.4657 / $6.8725 | Buy Now |
DISTI #
511-STM32F405OGY6VTR
|
Mouser Electronics | ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU RoHS: Compliant | 0 |
|
$7.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$6.4700 | Buy Now |
DISTI #
STM32F405OGY6VTR
|
Avnet Silica | HighEnd MCU (Alt: STM32F405OGY6VTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F405OGY6VTR
|
EBV Elektronik | HighEnd MCU (Alt: STM32F405OGY6VTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F405OGY6VTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F405OGY6VTR
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-90 | |
Manufacturer Package Code | WLCSP 90 BALLS DIE 413 P 0.4 MM | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B90 | |
Length | 4.188 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 72 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 90 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA90,9X10,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 196608 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.585 mm | |
Speed | 168 MHz | |
Supply Current-Max | 109 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.934 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F405OGY6VTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F405OGY6VTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F405RGT6V | STMicroelectronics | $11.1101 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator | STM32F405OGY6VTR vs STM32F405RGT6V |
STM32F405ZGH7TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F405OGY6VTR vs STM32F405ZGH7TR |
STM32F405ZGT6V | STMicroelectronics | Check for Price | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STM32F405OGY6VTR vs STM32F405ZGT6V |
STM32F405ZGH6TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F405OGY6VTR vs STM32F405ZGH6TR |
STM32F405VGH6XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F405OGY6VTR vs STM32F405VGH6XXX |
STM32F405OGY6TR | STMicroelectronics | $6.7215 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STM32F405OGY6VTR vs STM32F405OGY6TR |
STM32F405ZGH6XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F405OGY6VTR vs STM32F405ZGH6XXX |
STM32F405ZGT6J | STMicroelectronics | Check for Price | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STM32F405OGY6VTR vs STM32F405ZGT6J |
STM32F405ZGT6W | STMicroelectronics | $9.4288 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STM32F405OGY6VTR vs STM32F405ZGT6W |
STM32F405RGT6W | STMicroelectronics | $10.5312 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator | STM32F405OGY6VTR vs STM32F405RGT6W |