-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32F401VEH7-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100UFBGA Min Qty: 2496 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5939 | Buy Now |
DISTI #
STM32F401VEH7
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4 RISC 512K-Bytes Flash 1.8V/2.5V/3.3V 100-Pin UFBGA Tray - Trays (Alt: STM32F401VEH7) RoHS: Not Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$4.6813 | Buy Now |
DISTI #
511-STM32F401VEH7
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash RoHS: Compliant | 0 |
|
$4.8200 | Order Now |
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator RoHS: Compliant Min Qty: 1 | 0 |
|
$5.6400 / $8.6400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks | 0 |
|
$4.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F401VEH7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F401VEH7
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 7 mm | |
Number of I/O Lines | 81 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 84 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |