-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 16 Kbytes of Flash memory, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F334K4T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0212
|
Newark | Mcu, 32Bit, 72Mhz, Product Range:Stm32 Family Stm32F3 Series Microcontrollers, Architecture:Arm Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5493 |
|
$5.0800 / $7.1500 | Buy Now |
DISTI #
497-14951-5-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2445 In Stock |
|
$3.1105 / $5.5500 | Buy Now |
DISTI #
STM32F334K4T6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 16KB Flash 3.3V 32-Pin LQFP Tray - Trays (Alt: STM32F334K4T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.9664 / $3.0282 | Buy Now |
DISTI #
511-STM32F334K4T6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 16 Kbytes... more RoHS: Compliant | 1489 |
|
$3.1100 / $5.5500 | Buy Now |
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 16 Kbytes of Flash memory, 72 MHz... more RoHS: Compliant Min Qty: 1 | 1489 |
|
$3.2200 / $5.4400 | Buy Now |
DISTI #
STM32F334K4T6
|
TME | IC: STM32 ARM microcontroller, 72MHz, LQFP32, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$3.6900 / $5.9000 | RFQ |
DISTI #
STM32F334K4T6
|
Avnet Silica | MCU 32Bit STM32F ARM Cortex M4 RISC 16KB Flash 33V 32Pin LQFP Tray (Alt: STM32F334K4T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F334K4T6
|
EBV Elektronik | MCU 32Bit STM32F ARM Cortex M4 RISC 16KB Flash 33V 32Pin LQFP Tray (Alt: STM32F334K4T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 3622 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F334K4T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F334K4T6
STMicroelectronics
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 16 Kbytes of Flash memory, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 7 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F334K4T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F334K4T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F334K4T6TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F334K4T6 vs STM32F334K4T6TR |
The maximum clock frequency of the STM32F334K4T6 is 72 MHz.
The clock settings can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). Refer to the STM32F334K4T6 datasheet and the STM32F3 series reference manual for more information.
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 selects between the internal flash and system memory, while BOOT1 selects between the internal flash and an external memory interface.
The DMA controller can be used to transfer data between peripherals and memory without CPU intervention. Refer to the STM32F334K4T6 datasheet and the STM32F3 series reference manual for more information on configuring and using the DMA controller.
The NVIC is used to handle interrupts generated by peripherals and other sources. It allows for prioritization and nesting of interrupts, and provides a flexible interrupt handling mechanism.