-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 384 Kbytes of Flash memory, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5856
|
Newark | Stm32F |Stmicroelectronics STM32F303ZDT6 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5100 | Buy Now |
DISTI #
52Y7754
|
Newark | 32 Bit Microcontroller, General Purpose, Arm Cortex-M4, 72 Mhz, 384 Kb, 64 Kb, 144, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F303ZDT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.7000 / $8.2000 | Buy Now |
DISTI #
497-18538-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
320 In Stock |
|
$6.7038 / $8.0000 | Buy Now |
DISTI #
STM32F303ZDT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32F303ZDT6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.4896 | Buy Now |
DISTI #
511-STM32F303ZDT6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash RoHS: Compliant | 177 |
|
$6.7000 / $8.0000 | Buy Now |
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 384 Kbytes of Flash memory, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators RoHS: Compliant Min Qty: 1 | 177 |
|
$6.5700 / $7.8400 | Buy Now |
|
Future Electronics | STM32F Series 384 kB Flash 64 kB 32-Bit SMT Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.6900 | Buy Now |
DISTI #
STM32F303ZDT6
|
TME | IC: STM32 ARM microcontroller, 72MHz, LQFP144, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$8.6500 / $11.9500 | RFQ |
DISTI #
STM32F303ZDT6
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray (Alt: STM32F303ZDT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F303ZDT6
|
EBV Elektronik | MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray (Alt: STM32F303ZDT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F303ZDT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F303ZDT6
STMicroelectronics
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 384 Kbytes of Flash memory, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 70 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 76.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |