-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3553
|
Newark | Mcu, 32Bit, Cortex-M4, 72Mhz, Ufqfpn-32, Product Range:Stm32 Family Stm32F3 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins Rohs Compliant: Yes |Stmicroelectronics STM32F302K8U6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $5.7000 | Buy Now |
DISTI #
497-14700-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32UFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2987 In Stock |
|
$2.8100 / $5.0500 | Buy Now |
DISTI #
STM32F302K8U6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray - Trays (Alt: STM32F302K8U6) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 5880 |
|
$2.4379 / $2.5903 | Buy Now |
DISTI #
511-STM32F302K8U6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 RoHS: Compliant | 4621 |
|
$2.7900 / $5.1000 | Buy Now |
DISTI #
V36:1790_06561652
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2251 | Americas - 368 |
|
$2.4250 | Buy Now |
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp RoHS: Compliant Min Qty: 1 | 4621 |
|
$2.9200 / $4.6700 | Buy Now |
|
Future Electronics | STM32F Series 64 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.4600 / $2.8200 | Buy Now |
|
Future Electronics | STM32F Series 64 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.4600 / $2.5600 | Buy Now |
|
Future Electronics | STM32F Series 64 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.4600 / $2.5600 | Buy Now |
DISTI #
69199661
|
Verical | MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2251 | Americas - 368 |
|
$2.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F302K8U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F302K8U6
STMicroelectronics
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of I/O Lines | 15 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |