Part Details for STM32F215VGT7 by STMicroelectronics
Results Overview of STM32F215VGT7 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F215VGT7 Information
STM32F215VGT7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F215VGT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4285
|
Newark | Stm32F |Stmicroelectronics STM32F215VGT7 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM32F215VGT7-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 540 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2952 | Buy Now |
DISTI #
STM32F215VGT7
|
Avnet Americas | 16/32-BITS MICROS - Bulk (Alt: STM32F215VGT7) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7712 / $9.3194 | Buy Now |
DISTI #
511-STM32F215VGT7
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 1 Mbyte of Flash 120 MHz CPU, ART Acce... more RoHS: Compliant | 520 |
|
$9.4400 / $9.6900 | Buy Now |
DISTI #
V36:1790_17598768
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2406 | Americas - 1080 |
|
$8.7250 / $9.3950 | Buy Now |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, HW cr... more RoHS: Compliant Min Qty: 1 | 520 |
|
$9.5000 | Buy Now |
DISTI #
78403825
|
Verical | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 1080 |
|
$8.7250 | Buy Now |
DISTI #
STM32F215VGT7
|
Avnet Silica | 1632BITS MICROS (Alt: STM32F215VGT7) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F215VGT7
|
EBV Elektronik | 1632BITS MICROS (Alt: STM32F215VGT7) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |