-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0289
|
Newark | 32 Bit Microcontroller, Ethernet Mac, Camera Interface, Arm Cortex-M3, 120 Mhz, 768 Kb, 128 Kb, 176 Rohs Compliant: Yes |Stmicroelectronics STM32F207IFH6TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$11.3400 / $19.1300 | Buy Now |
DISTI #
STM32F207IFH6TR-ND
|
DigiKey | IC MCU 32BIT 768KB FLSH 176UFBGA Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7899 | Buy Now |
DISTI #
STM32F207IFH6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 176-Pin UFBGA T/R - Tape and Reel (Alt: STM32F207IFH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.4827 / $11.9286 | Buy Now |
DISTI #
511-STM32F207IFH6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 768 Kbytes of Flash 120 MHz CPU, ART Accel, E RoHS: Compliant | 0 |
|
$10.7600 | Order Now |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet RoHS: Compliant Min Qty: 1 | 0 |
|
$8.2800 / $11.0300 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU High-performance Arm Cortex-M3 with 768 Kbytes Flash RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$10.5500 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU High-performance Arm Cortex-M3 with 768 Kbytes Flash RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$10.5500 | Buy Now |
DISTI #
STM32F207IFH6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 176-Pin UFBGA T/R - Tape and Reel (Alt: STM32F207IFH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.4827 / $11.9286 | Buy Now |
DISTI #
STM32F207IFH6TR
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 176-Pin UFBGA T/R (Alt: STM32F207IFH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F207IFH6TR
|
EBV Elektronik | MCU 32-Bit STM32 ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 176-Pin UFBGA T/R (Alt: STM32F207IFH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F207IFH6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207IFH6TR
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | UFBGA-201 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B201 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 140 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 201 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F207IFH6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207IFH6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F207IFH7VXXX | RISC Microcontroller | STMicroelectronics | STM32F207IFH6TR vs STM32F207IFH7VXXX |
STM32F207IFH7TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F207IFH6TR vs STM32F207IFH7TR |
STM32F207IFH6 | High-performance Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STMicroelectronics | STM32F207IFH6TR vs STM32F207IFH6 |
STM32F207IFH7VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F207IFH6TR vs STM32F207IFH7VTR |
STM32F207IFH6XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F207IFH6TR vs STM32F207IFH6XXX |
STM32F207IFH7 | 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F207IFH6TR vs STM32F207IFH7 |