-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F205VET6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T0867
|
Newark | Mcu, 32 Bit, 512Kb, 120Mhz, Lqfp-100, Product Range:Stm32 Family Stm32F2 Series Microcontrollers, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7109 |
|
$7.2900 / $9.5900 | Buy Now |
DISTI #
497-11160-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2490 In Stock |
|
$6.7307 / $10.1900 | Buy Now |
DISTI #
65T0867
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Bulk (Alt: 65T0867) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk |
347 Partner Stock |
|
$6.7300 / $8.9700 | Buy Now |
DISTI #
65T0867
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Bulk (Alt: 65T0867) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk |
347 Partner Stock |
|
$6.7300 / $8.9700 | Buy Now |
DISTI #
STM32F205VET6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32F205... more RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$6.3351 / $6.7310 | Buy Now |
DISTI #
STM32F205VET6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32F205... more RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$6.3351 / $6.7310 | Buy Now |
DISTI #
511-STM32F205VET6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB RoHS: Compliant | 3324 |
|
$6.7300 / $8.5600 | Buy Now |
DISTI #
V36:1790_06561559
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2328 | Americas - 7028 |
|
$6.3020 / $6.7010 | Buy Now |
DISTI #
V99:2348_17610235
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2248 | Americas - 125 |
|
$6.5290 | Buy Now |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator RoHS: Compliant Min Qty: 1 | 3324 |
|
$6.6100 / $8.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F205VET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F205VET6
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 82 | |
Number of Terminals | 100 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F205VET6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F205VET6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F205VET6TR | STMicroelectronics | $7.0573 | High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator | STM32F205VET6 vs STM32F205VET6TR |
STM32F205VET7 | STMicroelectronics | $6.7630 | High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator | STM32F205VET6 vs STM32F205VET7 |
STM32F205VET7TR | STMicroelectronics | Check for Price | High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator | STM32F205VET6 vs STM32F205VET7TR |
STM32F205VET7XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | STM32F205VET6 vs STM32F205VET7XXX |
The maximum clock frequency of the STM32F205VET6 is 120 MHz.
The STM32F205VET6 has 512 KB of flash memory.
No, the STM32F205VET6 is a 3.3V device and should not be operated at 5V. Operating at 5V can damage the device.
The power consumption of the STM32F205VET6 depends on the operating mode and frequency. In low-power mode, the current consumption is around 2.5 mA/MHz, and in dynamic mode, it is around 350 mA at 120 MHz.
Yes, the STM32F205VET6 has a built-in USB OTG (On-The-Go) interface that supports both host and device modes.