-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F205RFT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11156-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 64LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4761 / $12.2200 | Buy Now |
DISTI #
STM32F205RFT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F205R... more RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$6.4706 / $6.8750 | Buy Now |
DISTI #
STM32F205RFT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F205R... more RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$6.4706 / $6.8750 | Buy Now |
DISTI #
511-STM32F205RFT6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 768kB RoHS: Compliant | 183 |
|
$7.3300 / $14.1100 | Buy Now |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator RoHS: Compliant Min Qty: 1 | 183 |
|
$7.3700 / $13.8300 | Buy Now |
DISTI #
68496649
|
Verical | MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 600 |
|
$6.7403 | Buy Now |
DISTI #
STM32F205RFT6
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 768KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32F205RFT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F205RFT6
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M3 RISC 768KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32F205RFT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 617 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F205RFT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F205RFT6
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F205RFT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F205RFT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F205RFT6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,64PIN,PLASTIC | STM32F205RFT6 vs STM32F205RFT6XXXTR |
STM32F205RFT7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,64PIN,PLASTIC | STM32F205RFT6 vs STM32F205RFT7XXXTR |
The maximum clock frequency of the STM32F205RFT6 is 120 MHz.
You can configure the clock settings using the Clock Control Register (RCC) and the Power Control Register (PWR). Refer to the STM32F205RFT6 datasheet and the STM32F2xx Standard Peripheral Library documentation for more information.
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 selects between the internal flash and system memory, while BOOT1 selects between the internal flash and an external memory device.
The DMA controller on the STM32F205RFT6 can be used to transfer data between peripherals and memory without CPU intervention. Refer to the STM32F205RFT6 datasheet and the STM32F2xx Standard Peripheral Library documentation for more information on configuring and using the DMA controller.
The STM32F205RFT6 has 128 KB of RAM and 1024 KB of flash memory.