-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F103ZEH7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9811
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Bga-144, Product Range:Stm32 Family Stm32F1 Series M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9610 |
|
$11.9600 / $17.2300 | Buy Now |
DISTI #
497-11545-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 144LFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3047 / $13.4700 | Buy Now |
DISTI #
STM32F103ZEH7
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LF-BGA Tray - Trays (Alt: STM32F1... more RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.1976 / $7.6505 | Buy Now |
DISTI #
511-STM32F103ZEH7
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 512KB Perform Line RoHS: Compliant | 3193 |
|
$7.7100 / $12.9800 | Buy Now |
|
STMicroelectronics | Mainstream Performance line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 72 MHz CPU, motor co... more RoHS: Compliant Min Qty: 1 | 3193 |
|
$7.5600 / $12.7200 | Buy Now |
|
Future Electronics | STM32F Series 512 kB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - BGA-144 RoHS: Compliant pbFree: Yes Min Qty: 1104 Package Multiple: 1104 Lead time: 10 Weeks | 0 |
|
$7.2100 | Buy Now |
DISTI #
STM32F103ZEH7
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 512KB Flash 25V33V 144Pin LFBGA Tray (Alt: STM32F103ZEH7) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 14 Weeks, 0 Days | Silica - 368 |
|
Buy Now | |
DISTI #
STM32F103ZEH7
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 512KB Flash 25V33V 144Pin LFBGA Tray (Alt: STM32F103ZEH7) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F103ZEH7
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 3312 |
|
$7.0100 / $11.4000 | Buy Now |
DISTI #
STM32F103ZEH7
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M3 RISC 512KB Flash 25V33V 144Pin LFBGA Tray (Alt: STM32F103ZEH7) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F103ZEH7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103ZEH7
STMicroelectronics
Mainstream Performance line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | LFBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
Number of Timers | 7 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 72 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F103ZEH7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103ZEH7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F103ZEH7TR | STMicroelectronics | Check for Price | Mainstream Performance line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN | STM32F103ZEH7 vs STM32F103ZEH7TR |
STM32F103ZEH6 | STMicroelectronics | $9.0101 | Mainstream Performance line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN | STM32F103ZEH7 vs STM32F103ZEH6 |